
SW-PB7-01LB42BFRW12VM | |
|---|---|
DigiKey Part Number | 2057-SW-PB7-01LB42BFRW12VM-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB7-01LB42BFRW12VM |
Description | ANTI-VANDAL PUSHBUTTON SWITCH, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.49000 | €16.49 |
| 10 | €14.22600 | €142.26 |
| 25 | €13.41240 | €335.31 |
| 50 | €12.82740 | €641.37 |
| 100 | €12.26680 | €1,226.68 |
| 250 | €11.56160 | €2,890.40 |
| 500 | €11.05408 | €5,527.04 |
| Unit Price without VAT: | €16.49000 |
|---|---|
| Unit Price with VAT: | €19.78800 |

