RF4-99-P-00-75-HDW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 141
Unit Price: €3.38000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: €6.95000
Datasheet

Parametric Equivalent


TYCLON
In Stock: 1.236
Unit Price: €2.30000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: €25.62000
Datasheet
New at DigiKey
Image for RF4-99-P-00-75-HDW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF4-99-P-00-75-HDW

DigiKey Part Number
2057-RF4-99-P-00-75-HDW-ND
Manufacturer
Manufacturer Product Number
RF4-99-P-00-75-HDW
Description
RF F TYPE JACK RA PCB 75 2GHZ ZI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
F Type Connector Receptacle, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc
Body Finish
Tin
Center Contact Plating
Tin
Dielectric Material
Polypropylene (PP)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.000€3.66368€10,991.04
Manufacturers Standard Package
Unit Price without VAT:€3.66368
Unit Price with VAT:€4.39642