
RF3-05-T-00-50-G | |
|---|---|
DigiKey Part Number | 2057-RF3-05-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF3-05-T-00-50-G |
Description | RF SMB CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 8 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color White |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.29000 | €3.29 |
| 10 | €2.79800 | €27.98 |
| 25 | €2.62280 | €65.57 |
| 50 | €2.49740 | €124.87 |
| 200 | €2.26450 | €452.90 |
| 400 | €2.15645 | €862.58 |
| 600 | €2.09565 | €1,257.39 |
| 1.000 | €2.02151 | €2,021.51 |
| 2.600 | €1.88984 | €4,913.58 |
| Unit Price without VAT: | €3.29000 |
|---|---|
| Unit Price with VAT: | €3.94800 |

