



PH2-3B-20-MVF-3345 | |
|---|---|
DigiKey Part Number | 2057-PH2-3B-20-MVF-3345-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3B-20-MVF-3345 |
Description | CONN SPRING PISTON 20POS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.67000 | €13.67 |
| 10 | €11.61500 | €116.15 |
| 25 | €10.88760 | €272.19 |
| 50 | €10.36780 | €518.39 |
| 100 | €9.87300 | €987.30 |
| 300 | €9.13723 | €2,741.17 |
| 500 | €8.81416 | €4,407.08 |
| 1.000 | €8.39404 | €8,394.04 |
| Unit Price without VAT: | €13.67000 |
|---|---|
| Unit Price with VAT: | €16.40400 |

