New at DigiKey
Image for PCB-C-16-SA-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCB-C-16-SA-20

DigiKey Part Number
2057-PCB-C-16-SA-20-ND
Manufacturer
Manufacturer Product Number
PCB-C-16-SA-20
Description
CONNECTOR, FLEX CIRCUIT CONNECTO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
16
Pitch
0.039" (1.00mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.110" (2.80mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Thermoplastic
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
-
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.000€1.29087€6,454.35
Manufacturers Standard Package
Unit Price without VAT:€1.29087
Unit Price with VAT:€1.54904