
MTP-64-X | |
|---|---|
DigiKey Part Number | 2057-MTP-64-X-ND |
Manufacturer | |
Manufacturer Product Number | MTP-64-X |
Description | MODULAR PLUG 6P4C OVAL WIRE GF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Not Specified | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.525" (13.34mm) | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05521 | €276.05 |
| Unit Price without VAT: | €0.05521 |
|---|---|
| Unit Price with VAT: | €0.06625 |

