
MTJG-4-888X1-P114C-HT-B | |
|---|---|
DigiKey Part Number | 2057-MTJG-4-888X1-P114C-HT-B-ND |
Manufacturer | |
Manufacturer Product Number | MTJG-4-888X1-P114C-HT-B |
Description | RJ45 1X4,180,8P8C,TAB UP,WITH LE |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Shielding Unshielded |
Series | Features Board Lock, Solder Retention |
Packaging Tray | LED Color Green - Green, Yellow |
Part Status Obsolete | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |

