
MSCCP-A1-06-SG-SW-T/R | |
|---|---|
DigiKey Part Number | 2057-MSCCP-A1-06-SG-SW-T/RTR-ND - Tape & Reel (TR) 2057-MSCCP-A1-06-SG-SW-T/RCT-ND - Cut Tape (CT) 2057-MSCCP-A1-06-SG-SW-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSCCP-A1-06-SG-SW-T/R |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.053" (1.35mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.29000 | €2.29 |
| 10 | €1.94200 | €19.42 |
| 25 | €1.82000 | €45.50 |
| 50 | €1.73300 | €86.65 |
| 100 | €1.65040 | €165.04 |
| 250 | €1.54700 | €386.75 |
| 500 | €1.47312 | €736.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.40283 | €1,402.83 |
| 2.000 | €1.33592 | €2,671.84 |
| 3.000 | €1.29827 | €3,894.81 |
| 5.000 | €1.25237 | €6,261.85 |
| 7.000 | €1.22302 | €8,561.14 |
| Unit Price without VAT: | €2.29000 |
|---|---|
| Unit Price with VAT: | €2.74800 |







