
HST-A-095-BK-4-SR31 | |
|---|---|
DigiKey Part Number | 2057-HST-A-095-BK-4-SR31-ND |
Manufacturer | |
Manufacturer Product Number | HST-A-095-BK-4-SR31 |
Description | HEATSHRINK DUAL WALL BLK 3/8"X4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.374" (9.50mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.374" (9.50mm) | |
Inner Diameter - Recovered | 0.118" (3.00mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -45°C ~ 110°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €2.73560 | €68.39 |
| 50 | €2.51580 | €125.79 |
| 75 | €2.39587 | €179.69 |
| 125 | €2.25248 | €281.56 |
| 175 | €2.16286 | €378.50 |
| 250 | €2.07176 | €517.94 |
| Unit Price without VAT: | €2.73560 |
|---|---|
| Unit Price with VAT: | €3.28272 |

