
HST-15-WT-4 | |
|---|---|
DigiKey Part Number | 2057-HST-15-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-15-WT-4 |
Description | HEAT SHRINK 11MM DIA WHITE 4' 2: |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.461" (11.70mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.461" (11.70mm) | |
Inner Diameter - Recovered | 0.217" (5.51mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | €0.56741 | €45.96 |
| 162 | €0.52185 | €84.54 |
| 243 | €0.49691 | €120.75 |
| 405 | €0.46721 | €189.22 |
| 567 | €0.44862 | €254.37 |
| 810 | €0.43946 | €355.96 |
| Unit Price without VAT: | €0.56741 |
|---|---|
| Unit Price with VAT: | €0.68089 |

