



HDMI21-S-RA-SMT-TR | |
|---|---|
DigiKey Part Number | 2057-HDMI21-S-RA-SMT-TR-ND - Tape & Reel (TR) 2057-HDMI21-S-RA-SMT-TRCT-ND - Cut Tape (CT) 2057-HDMI21-S-RA-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDMI21-S-RA-SMT-TR |
Description | CONN HDMI 2.1 RA SMT 48GBPS |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 2.1 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.78000 | €1.78 |
| 10 | €1.51200 | €15.12 |
| 25 | €1.41720 | €35.43 |
| 50 | €1.34940 | €67.47 |
| 100 | €1.28500 | €128.50 |
| 250 | €1.20452 | €301.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.14700 | €573.50 |
| 1.000 | €1.09227 | €1,092.27 |
| 1.500 | €1.06149 | €1,592.24 |
| 2.500 | €1.02392 | €2,559.80 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.13600 |










