Image for FDP-314-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDP-314-G

DigiKey Part Number
2057-FDP-314-G-ND
Manufacturer
Manufacturer Product Number
FDP-314-G
Description
CONNECTOR, IDC DIP PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Board-Side Pitch
0.100" (2.54mm)
Manufacturer
Adam Tech
Number of Rows
2
Series
Row Spacing
0.300" (7.62mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Cable Termination
IDC
Connector Type
Ribbon Cable, DIP Header
Features
Feed Through
Number of Positions
14
Color
Black
Cable Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.000€0.73288€2,198.64
Manufacturers Standard Package
Unit Price without VAT:€0.73288
Unit Price with VAT:€0.87946