


ESM-250A02-AAO | |
|---|---|
DigiKey Part Number | 2057-ESM-250A02-AAO-ND |
Manufacturer | |
Manufacturer Product Number | ESM-250A02-AAO |
Description | ENERGY STORAGE CONNECTOR, ORANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.34000 | €25.34 |
| 10 | €21.54100 | €215.41 |
| 27 | €20.08296 | €542.24 |
| 54 | €19.12481 | €1,032.74 |
| 108 | €18.21269 | €1,966.97 |
| 270 | €17.07370 | €4,609.90 |
| 513 | €16.31887 | €8,371.58 |
| Unit Price without VAT: | €25.34000 |
|---|---|
| Unit Price with VAT: | €30.40800 |


