


ESF-350A02-ADB040 | |
|---|---|
DigiKey Part Number | 2057-ESF-350A02-ADB040-ND |
Manufacturer | |
Manufacturer Product Number | ESF-350A02-ADB040 |
Description | ENERGY STORAGE CONNECTOR, BLACK, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.60000 | €18.60 |
| 20 | €15.05300 | €301.06 |
| 40 | €14.33450 | €573.38 |
| 60 | €13.93033 | €835.82 |
| 100 | €13.43740 | €1,343.74 |
| 260 | €12.56219 | €3,266.17 |
| 500 | €11.99644 | €5,998.22 |
| Unit Price without VAT: | €18.60000 |
|---|---|
| Unit Price with VAT: | €22.32000 |


