


ESF-300A02-ADO020 | |
|---|---|
DigiKey Part Number | 2057-ESF-300A02-ADO020-ND |
Manufacturer | |
Manufacturer Product Number | ESF-300A02-ADO020 |
Description | ENERGY STORAGE CONNECTOR, ORANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.37000 | €18.37 |
| 20 | €14.87300 | €297.46 |
| 40 | €14.16300 | €566.52 |
| 60 | €13.76350 | €825.81 |
| 100 | €13.27660 | €1,327.66 |
| 260 | €12.41181 | €3,227.07 |
| 500 | €11.85284 | €5,926.42 |
| Unit Price without VAT: | €18.37000 |
|---|---|
| Unit Price with VAT: | €22.04400 |


