
CA-ST2-PH1-25410-M | |
|---|---|
DigiKey Part Number | 2057-CA-ST2-PH1-25410-M-ND |
Manufacturer | |
Manufacturer Product Number | CA-ST2-PH1-25410-M |
Description | CABLE ASSEMLY, SQUARE, STRAIGHT, |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 02 pos Male to USB A Male Plug 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Rectangular 02 pos Male to USB A Male Plug | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |

