
AC5E-S24 | |
|---|---|
DigiKey Part Number | 2057-AC5E-S24-ND |
Manufacturer | |
Manufacturer Product Number | AC5E-S24 |
Description | AC/DC CONVERTER 24V 5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 208mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 208mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) | |
Approval Agency | - | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.49000 | €11.49 |
| 5 | €10.94200 | €54.71 |
| 10 | €10.71400 | €107.14 |
| 49 | €10.21122 | €500.35 |
| 98 | €9.99898 | €979.90 |
| 147 | €9.87701 | €1,451.92 |
| 294 | €9.67177 | €2,843.50 |
| 539 | €9.49583 | €5,118.25 |
| Unit Price without VAT: | €11.49000 |
|---|---|
| Unit Price with VAT: | €13.78800 |

