


3435 | |
|---|---|
DigiKey Part Number | 1528-1917-ND |
Manufacturer | |
Manufacturer Product Number | 3435 |
Description | EVAL BOARD FOR TPL5110 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TPL5110 - Timer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Timer | |
Embedded | - | |
Utilized IC / Part | TPL5110 | |
Primary Attributes | Watchdog Timer | |
Secondary Attributes | 1.8V ~ 5.5V Supply | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.28000 | €4.28 |
| Unit Price without VAT: | €4.28000 |
|---|---|
| Unit Price with VAT: | €5.13600 |









