
884 | |
|---|---|
DigiKey Part Number | 1528-1166-ND |
Manufacturer | |
Manufacturer Product Number | 884 |
Description | RFID TAG R/W 13.56MHZ CARD |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1kB (User) Memory 13.56MHz ISO 14443 Card |
Datasheet | Datasheet |
Category | Technology Passive |
Manufacturer Adafruit Industries LLC | Frequency 13.56MHz |
Packaging Bulk | Memory Type Read/Write |
Part Status Obsolete | Writable Memory 1kB (User) |
Style Card | Standards ISO 14443 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 359 | Adafruit Industries LLC | 108 | 1528-1129-ND | €2.12000 | Similar |


