
6015 | |
|---|---|
DigiKey Part Number | 1528-6015-ND |
Manufacturer | |
Manufacturer Product Number | 6015 |
Description | CLEAR SNAP-ON ENCLOSURE FOR ADAF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Case Plastic Clear Hand Held, Cover Included X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | TRRS Trinkey | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Cover Included | |
Material | Plastic | |
Color | Clear | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.46000 | €8.46 |
| Unit Price without VAT: | €8.46000 |
|---|---|
| Unit Price with VAT: | €10.15200 |

