
5597 | |
|---|---|
DigiKey Part Number | 1528-5597-ND |
Manufacturer | |
Manufacturer Product Number | 5597 |
Description | METRO MINI 328 V2 CP2102N USB C |
Customer Reference | |
Detailed Description | ATmega328, CP2102N METRO Mini 328 V2 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega328, CP2102N | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | STEMMA QT (DUELink/Qwiic) | |
Suggested Programming Environment | Arduino | |
Note | - | |
Base Product Number |


