5152 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Z-Hook
In Stock: 2
Unit Price: €72.05000
Datasheet
13.0" (330.20mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 10 Leads, Multiple Colors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5152

DigiKey Part Number
1528-5152-ND
Manufacturer
Manufacturer Product Number
5152
Description
COLORFUL CLIPS - TROPICAL ALLIGA
Customer Reference
Detailed Description
13.0" (330.20mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 10 Leads, Multiple Colors
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Alligator to Alligator
1st Connector
Alligator Clip, Insulated
2nd Connector
Alligator Clip, Insulated
Cable Length
13.0" (330.20mm)
Contents
10 Leads, Multiple Colors
Material - Insulation
Vinyl
Wire Gauge
22 AWG
Voltage - Rated
-
Temperature Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes