
5144 | |
|---|---|
DigiKey Part Number | 1528-5144-ND |
Manufacturer | |
Manufacturer Product Number | 5144 |
Description | YC-8 4 PIN CONNECTOR MATCHING PA |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug and Receptacle Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Orientation Keyed |
Packaging Bulk | Color Silver |
Part Status Obsolete | Features Backshell, Coupling Nut, Strain Relief |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 3.5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.177" ~ 0.197" (4.50mm ~ 5.00mm) |
Termination Solder Cup | Operating Temperature -20°C ~ 70°C |

