
3032 | |
|---|---|
DigiKey Part Number | 1528-1915-ND |
Manufacturer | |
Manufacturer Product Number | 3032 |
Description | MICROSOFT AZURE IOT STARTER KIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adafruit Feather HUZZAH IoT Kit Feather Arduino IDE, NodeMCU Lua Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | IoT Kit | |
Interconnect System | Feather | |
Suggested Programming Environment | Arduino IDE, NodeMCU Lua | |
Utilized IC / Part | ESP8266 | |
Included MCU/MPU Board(s) | Adafruit Feather HUZZAH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.90000 | €39.90 |
| Unit Price without VAT: | €39.90000 |
|---|---|
| Unit Price with VAT: | €47.88000 |

