
2751 | |
|---|---|
DigiKey Part Number | 2751-ND |
Manufacturer | |
Manufacturer Product Number | 2751 |
Description | TINY THERMAL RECEIPT PRINTER - T |
Customer Reference | |
Detailed Description | Embedded Thermal Printer - Compact 384 dots/line/s (8 dots/mm), Print Speed 3" (70mm/s), Paper Width 2.3" (57.2mm), Serial (TTL), USB |
Datasheet | Datasheet |
Category | Type Attributes Thermal Printer - Compact |
Manufacturer Adafruit Industries LLC | Style Receipts |
Packaging Bulk | Specifications 384 dots/line/s (8 dots/mm), Print Speed 3" (70mm/s), Paper Width 2.3" (57.2mm), Serial (TTL), USB |
Part Status Obsolete | Includes Cable (3), Paper |
Type Embedded |


