
1509 | |
|---|---|
DigiKey Part Number | 1528-1022-ND |
Manufacturer | |
Manufacturer Product Number | 1509 |
Description | TRINKET 6-PACK 3V/5V ATTINY85 |
Customer Reference | |
Detailed Description | ATtiny85 Trinket 6-Pack 3V/5V AVR® ATtiny AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATtiny85 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Trinket | |
Suggested Programming Environment | Arduino | |
Note | - |







