
1065 | |
|---|---|
DigiKey Part Number | 1528-1065-ND |
Manufacturer | |
Manufacturer Product Number | 1065 |
Description | MINI DC/DC STEP-DOWN (BUCK) CONV |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 6.5V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1A |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 6.5V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL1-05-1A | Adam Tech | 0 | 2057-NL1-05-1A-ND | €6.08000 | Similar |











