
92804-00401-CA1 | |
|---|---|
DigiKey Part Number | 4294-92804-00401-CA1TR-ND - Tape & Reel (TR) 4294-92804-00401-CA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 92804-00401-CA1 |
Description | MINI FAKRA MALE CONN R/A |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Code Z |
Part Status Active | Housing Color Blue, Water |
Connector Style | Center Contact Material Copper Alloy |
Connector Type Plug, Male Pin | Body Material Zinc Alloy |
Contact Termination Solder | Body Finish Tin |
Shield Termination Solder | Center Contact Plating Gold |
Mounting Type Through Hole, Right Angle | Dielectric Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.28000 | €2.28 |
| 10 | €1.93400 | €19.34 |
| 25 | €1.81320 | €45.33 |
| 50 | €1.72660 | €86.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | €1.65467 | €198.56 |
| 240 | €1.57563 | €378.15 |
| 360 | €1.53119 | €551.23 |
| 600 | €1.47698 | €886.19 |
| 840 | €1.44235 | €1,211.57 |
| 1.200 | €1.40652 | €1,687.82 |
| Unit Price without VAT: | €2.28000 |
|---|---|
| Unit Price with VAT: | €2.73600 |

