18 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57960-018H0H1-001

DigiKey Part Number
4294-57960-018H0H1-001TR-ND - Tape & Reel (TR)
4294-57960-018H0H1-001CT-ND - Cut Tape (CT)
4294-57960-018H0H1-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
57960-018H0H1-001
Description
18P, 3.0MM PITCH MICRO LOCK HOUS
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.990
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.21400€2.14
25€0.20080€5.02
50€0.19120€9.56
100€0.18200€18.20
250€0.17060€42.65
500€0.16244€81.22
1.000€0.15468€154.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.15163€303.26
4.000€0.14438€577.52
6.000€0.14031€841.86
10.000€0.13534€1,353.40
14.000€0.13217€1,850.38
20.000€0.12889€2,577.80
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000