
52741-3140A-002 | |
|---|---|
DigiKey Part Number | 4294-52741-3140A-002TR-ND - Tape & Reel (TR) 4294-52741-3140A-002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52741-3140A-002 |
Description | MXM PCIE GEN 4 0.5MM PITCH 314P |
Customer Reference | |
Detailed Description | 314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | MXM 3.0 | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 314 | |
Card Thickness | 0.047" (1.20mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.69000 | €3.69 |
| 10 | €3.13400 | €31.34 |
| 25 | €2.93840 | €73.46 |
| 50 | €2.79760 | €139.88 |
| 100 | €2.66420 | €266.42 |
| 250 | €2.49732 | €624.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.37814 | €1,189.07 |
| 1.000 | €2.26471 | €2,264.71 |
| 1.500 | €2.20091 | €3,301.36 |
| 2.500 | €2.12307 | €5,307.67 |
| 3.500 | €2.07333 | €7,256.65 |
| Unit Price without VAT: | €3.69000 |
|---|---|
| Unit Price with VAT: | €4.42800 |











