
51589-0190M-001 | |
|---|---|
DigiKey Part Number | 4294-51589-0190M-001TR-ND - Tape & Reel (TR) 4294-51589-0190M-001CT-ND - Cut Tape (CT) 4294-51589-0190M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51589-0190M-001 |
Description | 0.3MM PITCH 19P ZIF BACK-FLIP FP |
Customer Reference | |
Detailed Description | 19 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer Aces Connectors | Cable End Type Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FPC | Actuator Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 19 | Contact Finish Thickness 2.95µin (0.075µm) |
Pitch 0.012" (0.30mm) | Housing Color White |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.56500 | €5.65 |
| 25 | €0.53000 | €13.25 |
| 50 | €0.50460 | €25.23 |
| 100 | €0.48050 | €48.05 |
| 250 | €0.45040 | €112.60 |
| 500 | €0.42888 | €214.44 |
| 1.000 | €0.40839 | €408.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.38484 | €1,346.94 |
| 7.000 | €0.36648 | €2,565.36 |
| 10.500 | €0.35615 | €3,739.58 |
| 17.500 | €0.34355 | €6,012.12 |
| 24.500 | €0.33550 | €8,219.75 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

