20 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51530-02001-001

DigiKey Part Number
4294-51530-02001-001TR-ND - Tape & Reel (TR)
4294-51530-02001-001CT-ND - Cut Tape (CT)
4294-51530-02001-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
51530-02001-001
Description
20PIN, 0.5MM PITCH EASY-ON FFC/F
Customer Reference
Detailed Description
20 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.071" (1.80mm)
Manufacturer
Aces Connectors
Locking Feature
Slide Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Cable End Type
Straight, Tabbed
Part Status
Active
Contact Material
Copper Alloy
Flat Flex Type
FPC
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Connector/Contact Type
Contacts, Bottom
Actuator Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Number of Positions
20
Features
Solder Retention
Pitch
0.020" (0.50mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.968
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.43800€4.38
25€0.41080€10.27
50€0.39100€19.55
100€0.37220€37.22
250€0.34884€87.21
500€0.33218€166.09
1.000€0.31631€316.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.31007€620.14
4.000€0.29527€1,181.08
6.000€0.28694€1,721.64
10.000€0.27678€2,767.80
14.000€0.27030€3,784.20
20.000€0.26359€5,271.80
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.62400