
51530-00601-001 | |
|---|---|
DigiKey Part Number | 4294-51530-00601-001TR-ND - Tape & Reel (TR) 4294-51530-00601-001CT-ND - Cut Tape (CT) 4294-51530-00601-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51530-00601-001 |
Description | 6PIN, 0.5MM PITCH EASY-ON FFC/FP |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.071" (1.80mm) |
Manufacturer Aces Connectors | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Straight, Tabbed |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Connector/Contact Type Contacts, Bottom | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions 6 | Features Solder Retention |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.40000 | €4.00 |
| 25 | €0.37520 | €9.38 |
| 50 | €0.35720 | €17.86 |
| 100 | €0.34030 | €34.03 |
| 250 | €0.31892 | €79.73 |
| 500 | €0.30366 | €151.83 |
| 1.000 | €0.28917 | €289.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.28346 | €566.92 |
| 4.000 | €0.26993 | €1,079.72 |
| 6.000 | €0.26232 | €1,573.92 |
| 10.000 | €0.25303 | €2,530.30 |
| 14.000 | €0.24710 | €3,459.40 |
| 20.000 | €0.24097 | €4,819.40 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

