
50207-01071-001 | |
|---|---|
DigiKey Part Number | 4294-50207-01071-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50207-01071-001 |
Description | 10 POS, 0.8 MM PITCH WTB IDC MAL |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.106" (2.70mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Plastic, Halogen Free |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 0.7A |
Shrouding Shrouded - 4 Wall | Voltage Rating 36VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.26044 | €312.53 |
| Unit Price without VAT: | €0.26044 |
|---|---|
| Unit Price with VAT: | €0.31253 |

