
50021-04001-001 | |
|---|---|
DigiKey Part Number | 4294-50021-04001-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50021-04001-001 |
Description | 40P, 0.5MM BTB PLUG CONN. SMT D/ |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Aces Connectors | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 6mm, 6.5mm, 8.5mm, 9mm, 10mm |
Number of Positions 40 | Height Above Board 0.197" (5.00mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.45693 | €456.93 |
| Unit Price without VAT: | €0.45693 |
|---|---|
| Unit Price with VAT: | €0.54832 |

