SMD 434 OnBoard™ Antenna 434MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRO-EB-533

DigiKey Part Number
535-PRO-EB-533-ND
Manufacturer
Manufacturer Product Number
PRO-EB-533
Description
EVAL BOARD ONBOARD SMD 434
Customer Reference
Detailed Description
SMD 434 OnBoard™ Antenna 434MHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Box
Part Status
Obsolete
Type
Antenna
Frequency
434MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SMD 434
Note
-
RF Type
-
RF Frequency
434MHz
Function
Antenna
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.