114.285 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
114.285 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Abracon: Who We Are Today
Abracon ClearClock PLL-Based Crystal Oscillators

AX5DBF1-114.2850C

DigiKey Part Number
AX5DBF1-114.2850C-ND
Manufacturer
Manufacturer Product Number
AX5DBF1-114.2850C
Description
OSC XO 114.285MHZ 2.5V LVDS
Customer Reference
Detailed Description
114.285 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX5DBF1-114.2850C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
80mA
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Supplier Device Package
8-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.059" (1.50mm)
Output
LVDS
Current - Supply (Disable) (Max)
70mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.