550 Ohms @ 100 MHz 1 Power Line Ferrite Bead Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
550 Ohms @ 100 MHz 1 Power Line Ferrite Bead Radial
Abracon: Who We Are Today

AWBC-05

DigiKey Part Number
535-12741-ND
Manufacturer
Manufacturer Product Number
AWBC-05
Description
FERRITE BEAD 550 OHM RADIAL 1LN
Customer Reference
Detailed Description
550 Ohms @ 100 MHz 1 Power Line Ferrite Bead Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
550 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial
Mounting Type
Through Hole
Height (Max)
0.406" (10.31mm)
Size / Dimension
0.236" Dia (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.