
AVR-1F131309SR15LT | |
|---|---|
DigiKey Part Number | 535-AVR-1F131309SR15LTTR-ND - Tape & Reel (TR) 535-AVR-1F131309SR15LTCT-ND - Cut Tape (CT) 535-AVR-1F131309SR15LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1F131309SR15LT |
Description | FIXED IND 150NH 83A 0.17 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Molded Inductor 83 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 100A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.17mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.661" Dia (16.80mm) |
Tolerance ±15% | Height - Seated (Max) 0.374" (9.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €1.22000 | €12.20 |
| 100 | €1.00310 | €100.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.91390 | €274.17 |
| 600 | €0.86178 | €517.07 |
| 900 | €0.83271 | €749.44 |
| 1.500 | €0.79751 | €1,196.27 |
| 2.100 | €0.77517 | €1,627.86 |
| 3.000 | €0.75219 | €2,256.57 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.78800 |

