
AVR-1F070608SR10MT | |
|---|---|
DigiKey Part Number | 535-AVR-1F070608SR10MTTR-ND - Tape & Reel (TR) 535-AVR-1F070608SR10MTCT-ND - Cut Tape (CT) 535-AVR-1F070608SR10MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1F070608SR10MT |
Description | FIXED IND 100NH 63A 0.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Molded Inductor 63 A 0.2mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 65A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.2mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.256" W x 0.323" H (7.20mm x 6.50mm x 8.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.323" (8.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €1.07600 | €10.76 |
| 100 | €0.88460 | €88.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.77172 | €385.86 |
| 1.000 | €0.72774 | €727.74 |
| 1.500 | €0.70321 | €1,054.82 |
| 2.500 | €0.67351 | €1,683.78 |
| 3.500 | €0.65465 | €2,291.27 |
| 5.000 | €0.63526 | €3,176.30 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.57200 |

