26 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATXAIG-11-A-26.000MHZ-E05-T3

DigiKey Part Number
535-ATXAIG-11-A-26.000MHZ-E05-T3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATXAIG-11-A-26.000MHZ-E05-T3
Description
XTAL OSC TCXO 26MHZ CLPSN 3.0V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±500ppb
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Current - Supply (Max)
2mA
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.047" (1.20mm)
Voltage - Supply
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.05755€3,172.65
Manufacturers Standard Package
Unit Price without VAT:€1.05755
Unit Price with VAT:€1.26906