27 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad
ASVMB
Abracon: Who We Are Today

ASVMB-27.000MHZ-LY-T

DigiKey Part Number
535-11224-2-ND - Tape & Reel (TR)
535-11224-1-ND - Cut Tape (CT)
535-11224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASVMB-27.000MHZ-LY-T
Description
MEMS OSC XO 27.0000MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ASVMB-27.000MHZ-LY-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
16mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN Exposed Pad
Type
Supplier Device Package
4-QFN (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.916
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.68000€3.68
10€3.20200€32.02
25€3.02720€75.68
50€2.90200€145.10
100€2.78210€278.21
250€2.63128€657.82
500€2.52270€1,261.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.41870€2,418.70
2.000€2.31909€4,638.18
3.000€2.26281€6,788.43
Manufacturers Standard Package
Unit Price without VAT:€3.68000
Unit Price with VAT:€4.41600