


ASV-40.000MHZ-EJ-T | |
|---|---|
DigiKey Part Number | 535-9327-2-ND - Tape & Reel (TR) 535-9327-1-ND - Cut Tape (CT) 535-9327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-40.000MHZ-EJ-T |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-40.000MHZ-EJ-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5.08) |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €1.16600 | €11.66 |
| 25 | €1.10280 | €27.57 |
| 50 | €1.05720 | €52.86 |
| 100 | €1.01350 | €101.35 |
| 250 | €0.95844 | €239.61 |
| 500 | €0.91880 | €459.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.88083 | €880.83 |
| 2.000 | €0.84446 | €1,688.92 |
| 3.000 | €0.82389 | €2,471.67 |
| 5.000 | €0.79871 | €3,993.55 |
| 7.000 | €0.78255 | €5,477.85 |
| 10.000 | €0.76580 | €7,658.00 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.60800 |

