


ASTX-H11-20.000MHZ-T | |
|---|---|
DigiKey Part Number | 535-12045-2-ND - Tape & Reel (TR) 535-12045-1-ND - Cut Tape (CT) 535-12045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H11-20.000MHZ-T |
Description | XTAL OSC TCXO 20.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H11-20.000MHZ-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 75°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.89000 | €3.89 |
| 10 | €3.38300 | €33.83 |
| 25 | €3.19960 | €79.99 |
| 50 | €3.06720 | €153.36 |
| 100 | €2.94050 | €294.05 |
| 250 | €2.78100 | €695.25 |
| 500 | €2.75258 | €1,376.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.55635 | €2,556.35 |
| 2.000 | €2.45111 | €4,902.22 |
| 3.000 | €2.39161 | €7,174.83 |
| Unit Price without VAT: | €3.89000 |
|---|---|
| Unit Price with VAT: | €4.66800 |



