Parametric Equivalent



AST3TQ-T-16.384MHZ-28-T5 | |
|---|---|
DigiKey Part Number | AST3TQ-T-16.384MHZ-28-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AST3TQ-T-16.384MHZ-28-T5 |
Description | XTAL OSC TCXO 16.3840MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TQ-T-16.384MHZ-28-T5 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AST3TQ-T-16.384MHZ-28 | Abracon LLC | 16 | 535-12696-ND | €20.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €11.00620 | €5,503.10 |
| Unit Price without VAT: | €11.00620 |
|---|---|
| Unit Price with VAT: | €13.20744 |


