15 µH Shielded Drum Core, Wirewound Inductor 2.75 A 74mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 2.75 A 74mOhm Nonstandard
Abracon: Who We Are Today
Abracon Automotive Solutions

ASPIAIG-S6055-150M-T

DigiKey Part Number
535-13621-2-ND - Tape & Reel (TR)
535-13621-1-ND - Cut Tape (CT)
535-13621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-S6055-150M-T
Description
FIXED IND 15UH 2.75A 74 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 2.75 A 74mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-S6055-150M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
74mOhm
Series
Frequency - Self Resonant
12MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.224" (5.70mm)
Current - Saturation (Isat)
3.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.481
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.28900€2.89
25€0.26680€6.67
50€0.25180€12.59
100€0.23730€23.73
250€0.21956€54.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€0.19889€159.11
1.600€0.18753€300.05
2.400€0.18120€434.88
4.000€0.17352€694.08
5.600€0.16865€944.44
8.000€0.16364€1,309.12
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.42000