



ASPIAIG-S6055-100M-T | |
|---|---|
DigiKey Part Number | 535-13620-2-ND - Tape & Reel (TR) 535-13620-1-ND - Cut Tape (CT) 535-13620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S6055-100M-T |
Description | FIXED IND 10UH 3.2A 54 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.2 A 54mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S6055-100M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 54mOhm |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.224" (5.70mm) |
Current - Saturation (Isat) 3.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCHA1V6045-100-R | Eaton - Electronics Division | 1.900 | 283-SDCHA1V6045-100-RCT-ND | €0.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.28900 | €2.89 |
| 25 | €0.26680 | €6.67 |
| 50 | €0.25180 | €12.59 |
| 100 | €0.23730 | €23.73 |
| 250 | €0.21956 | €54.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.19889 | €159.11 |
| 1.600 | €0.18753 | €300.05 |
| 2.400 | €0.18120 | €434.88 |
| 4.000 | €0.17352 | €694.08 |
| 5.600 | €0.16865 | €944.44 |
| 8.000 | €0.16364 | €1,309.12 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

