


ASL-32.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-14451-2-ND - Tape & Reel (TR) 535-14451-1-ND - Cut Tape (CT) 535-14451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASL-32.000MHZ-LC-T |
Description | XTAL OSC XO 32.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASL-32.000MHZ-LC-T Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5.08) |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS, TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB3-3I-32M000000 | CTS-Frequency Controls | 1.320 | 110-CB3-3I-32M000000CT-ND | €1.32000 | Parametric Equivalent |
| LFSPXO020795 | IQD Frequency Products | 1.090 | 1923-LFSPXO020795CT-ND | €1.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €1.16400 | €11.64 |
| 25 | €1.10160 | €27.54 |
| 50 | €1.05580 | €52.79 |
| 100 | €1.01210 | €101.21 |
| 250 | €0.95708 | €239.27 |
| 500 | €0.91752 | €458.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.87961 | €879.61 |
| 2.000 | €0.84328 | €1,686.56 |
| 3.000 | €0.82275 | €2,468.25 |
| 5.000 | €0.79760 | €3,988.00 |
| 7.000 | €0.78146 | €5,470.22 |
| 10.000 | €0.76473 | €7,647.30 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.60800 |

