Similar



ASGTX-C-120.000MHZ-1-T2 | |
|---|---|
DigiKey Part Number | ASGTX-C-120.000MHZ-1-T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASGTX-C-120.000MHZ-1-T2 |
Description | XTAL OSC VCTCXO 120.0000MHZ LVCM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 MHz VCTCXO LVCMOS Oscillator 3.135V ~ 3.465V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASGTX-C-120.000MHZ-1-T2 Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Mfr | Frequency Stability ±1ppm |
Series | Operating Temperature -30°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 45mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Frequency | Height - Seated (Max) 0.088" (2.24mm) |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASGTX-C-120.000MHZ-1 | Abracon LLC | 13 | 535-12465-ND | €60.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €33.91100 | €8,477.75 |
| Unit Price without VAT: | €33.91100 |
|---|---|
| Unit Price with VAT: | €40.69320 |


