10 MHz VCTCXO LVCMOS Oscillator 3.135V ~ 3.465V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz VCTCXO LVCMOS Oscillator 3.135V ~ 3.465V 6-SMD, No Lead
Abracon: Who We Are Today

ASGTX-C-10.000MHZ-2-T

DigiKey Part Number
ASGTX-C-10.000MHZ-2-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASGTX-C-10.000MHZ-2-T
Description
XTAL OSC VCTCXO 10.0000MHZ LVCMO
Customer Reference
Detailed Description
10 MHz VCTCXO LVCMOS Oscillator 3.135V ~ 3.465V 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASGTX-C-10.000MHZ-2-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.135V ~ 3.465V
Mfr
Frequency Stability
±2ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
45mA
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Frequency
Height - Seated (Max)
0.088" (2.24mm)
Output
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable